The SP202ECT-L/TR is a dual UART transceiver from Exar, operating within a temperature range of 0°C to 70°C. It is designed to work with supply voltages between 4.5V and 5.5V, with a maximum supply current of 5mA. This device is lead-free and RoHS compliant, and is available in a package quantity of 1500 units per tape and reel. The transceiver is suitable for surface mount applications and is available in a SOIC W package type.
Sign in to ask questions about the Exar SP202ECT-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP202ECT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 240Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202ECT-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.