
Surface mount RS-232 transceiver IC featuring a 5V operating supply voltage, capable of data rates up to 230Kbps. This integrated circuit offers 4 drivers and 4 receivers, supporting a logic function as a transceiver. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Exar SP208ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP208ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
