
Surface mount RS-232 transceiver IC with 4 drivers and 4 receivers, supporting a 230Kbps data rate. Features a 5V operating supply voltage (4.5V to 5.5V range) and a low 6mA supply current. Encased in a 24-pin SSOP package (8.5mm L x 5.6mm W x 1.85mm H), this RoHS compliant component operates from -40°C to 85°C.
Exar SP208EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208EEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.