
RS-232 transceiver IC featuring 4 drivers and 4 receivers, supporting a 230Kbps data rate. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and a supply current of 6mA. This surface mount component is housed in a 24-pin SOIC package with dimensions of 15.4mm length, 7.5mm width, and 2.55mm height. It offers a 1W power dissipation and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP208EET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP208EET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208EET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.