The SP208EHEA-L/TR is a 4-channel bus transceiver from Exar, operating at a maximum data rate of 500Kbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 6mA. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It is rated to operate over a temperature range of -40°C to 85°C.
Exar SP208EHEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208EHEA-L/TR to view detailed technical specifications.
No datasheet is available for this part.