
5V RS-232 Interface IC featuring 4 drivers and 5 receivers for general interface applications. This transceiver IC supports data rates up to 120Kbps with a propagation delay of 1.5µs. Operating within a 4.5V to 5.5V supply voltage range, it offers a 5V nominal operating voltage and a maximum power dissipation of 1W. Packaged in a lead-free SSOP with dimensions of 10.5mm (L) x 5.6mm (W) x 1.85mm (H), it is designed for surface mounting. RoHS compliant and suitable for operation between 0°C and 70°C.
Exar SP211CA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 14 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Series | SP211 |
| Supply Current | 20mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211CA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.