The SP211EA-L is a 4-channel bus transceiver from Exar, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 900mW and a supply current of 4mA. This surface mount device is packaged in a 46-unit rail/Tube and is compliant with RoHS regulations. The transceiver supports data rates up to 120Kbps and has a propagation delay of 1.5us.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |