
RS-232 transceiver IC, surface mount, 28-pin SSOP package. Features 4 drivers and 5 receivers, supporting a 230Kbps data rate. Operates from a 4.5V to 5.5V supply voltage with a typical 5V requirement. Offers 18 I/Os, 900mW power dissipation, and a 0.5µs propagation delay. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP211EEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP211EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211EEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
