
CMOS line transceiver featuring 4 drivers and 5 receivers for RS-232 interface applications. This surface mount IC operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage, supporting data rates up to 230Kbps. It offers a 1.5µs propagation delay and a maximum power dissipation of 900mW. Packaged in a 28-pin SSOP with dimensions of 10.33mm (L) x 5.38mm (W) x 1.78mm (H), this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Exar SP211EEA-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP211EEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211EEA-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
