
RS-232 transceiver IC, surface mount, operating from 4.5V to 5.5V with a typical 5V supply. Features 4 drivers and 5 receivers for a total of 18 I/Os, supporting data rates up to 230Kbps with a 0.5us propagation delay. Encased in a 28-pin SOIC package measuring 17.9mm x 7.5mm x 2.55mm, this lead-free component operates between -40°C and 85°C.
Exar SP211EET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211EET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
