
The SP211EHCT-L/TR is a quad bus transceiver from Exar, operating within a 0°C to 70°C temperature range. It supports data rates of up to 500Kbps and is supplied by a 5V voltage source. The device is packaged in a SOIC W format and is designed for surface mount applications. The SP211EHCT-L/TR is compliant with RoHS regulations and is available in quantities of 1500 per reel.
Sign in to ask questions about the Exar SP211EHCT-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP211EHCT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211EHCT-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
