
Quad transmitter, quint receiver interface IC supporting RS-232 communication at up to 230Kbps. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. This surface mount component is housed in a 28-pin SSOP package with dimensions of 10.5mm (L) x 5.6mm (W) x 1.85mm (H). Operating temperature range is 0°C to 70°C, with a supply current of 6mA and power dissipation of 900mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 5.6mm |
| RoHS | Compliant |
