
Surface mount RS-232 transceiver IC featuring 4 drivers and 5 receivers, supporting a 500Kbps data rate. This integrated circuit operates with a 4.5V to 5.5V supply voltage and a 5V nominal operating voltage. Housed in a 28-pin SSOP package, it offers 18 I/Os and a propagation delay of 0.2µs. The component is lead-free and RoHS compliant, with a power dissipation of 900mW.
Sign in to ask questions about the Exar SP213EHCA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP213EHCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP213EHCA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
