
RS-232 Transceiver, PDIP package, featuring 2 drivers and 2 receivers. Operates with a 4.5V to 5.5V supply voltage, supporting a data rate of 120Kbps. This through-hole mount component offers 8 I/Os and a propagation delay of 1µs. RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Exar SP232ACP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232ACP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232ACP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
