
This BICMOS line transceiver supports RS-232 interface with a data rate of 120Kbps. Featuring 2 drivers and 2 receivers, it operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. The component is housed in a 16-pin SOIC W surface mount package (SOIC-16, MS-013AA) measuring 10.3mm in length, 7.5mm in width, and 2.55mm in height. It offers a propagation delay of 1.5µs and a supply current of 5mA, with an operating temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Exar SP232ACT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
