
Surface mount BICMOS line transceiver with RS-232 interface, featuring 2 drivers and 2 receivers. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a data rate of 120Kbps and a propagation delay of 1µs. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 9.9mm length, 3.9mm width, and 1.65mm height. RoHS compliant with a power dissipation of 375mW and a supply current of 5mA, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP232AEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232AEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232AEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
