
RS-232 transceiver IC featuring a 5V operating supply voltage, supporting a 120Kbps data rate. This through-hole mounted component offers 2 drivers and 2 receivers within a PDIP package. It operates across a temperature range of -40°C to 85°C and boasts a maximum supply voltage of 5.5V. The device is RoHS compliant and includes 8 I/Os.
Sign in to ask questions about the Exar SP232AEP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232AEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232AEP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
