
Low-power RS-232 transceiver IC, surface mountable in a 16-pin SOIC package. Features 2 drivers and 2 receivers, supporting a 120Kbps data rate. Operates from a 4.5V to 5.5V supply voltage with a typical 5mA supply current. Offers a 1µs propagation delay and a maximum power dissipation of 375mW. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP232AET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232AET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232AET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.