
The Exar SP232EEP-L is a dual-UART interface IC with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a PDIP-28 package and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 25 units per rail/tube.
Sign in to ask questions about the Exar SP232EEP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232EEP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
