
RS-232 transceiver IC, surface mount, operating at 5V with a 4.5V to 5.5V supply range. Features 2 drivers and 2 receivers, supporting a 120Kbps data rate and 1µs propagation delay. This lead-free component offers 2 transceivers and 2 transmitters, with 8 I/Os, packaged in a 16-pin SOIC. Maximum power dissipation is 375mW, with a supply current of 5mA.
Sign in to ask questions about the Exar SP232EET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP232EET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232EET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
