
RS-232 Transceiver, featuring 2 drivers and 2 receivers, operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. This integrated circuit supports a data rate of 120Kbps and offers 8 I/Os. Packaged in a PDIP with through-hole mounting, it measures 26.16mm in length, 6.35mm in width, and 3.3mm in height. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Exar SP233ACP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP233ACP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233ACP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
