
RS-232 transceiver IC, surface mount SOIC W package, operating from 4.5V to 5.5V with a typical 5V supply. Features 2 drivers and 2 receivers for RS-232 interface, supporting data rates up to 120Kbps with a 1µs propagation delay. Operates within a temperature range of 0°C to 70°C, offering lead-free and RoHS compliance.
Sign in to ask questions about the Exar SP233ACT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP233ACT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233ACT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.