
The Exar SP233ACT-L/TR is a dual UART transceiver IC designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 5V, with a maximum current of 3mA. It is available in a SOIC W package, packaged in tape and reel quantities of 1500. The Exar SP233ACT-L/TR is suitable for use in various applications, including data transmission and reception.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP233ACT-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP233ACT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 240Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233ACT-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
