
The SP233AEP-L is a dual UART transceiver from Exar, operating at a data rate of 240Kbps. It is designed to function within a supply voltage range of 4.5V to 5.5V, with a maximum power dissipation of 375mW. The device is packaged in a PDIP and is suitable for through-hole mounting. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP233AEP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP233AEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 240Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233AEP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
