The SP238ACT-L/TR is a 4-channel bus transceiver from Exar, operating over a supply voltage of 4.5V to 5.5V. It is designed for surface mount applications and can withstand temperatures between 0°C and 70°C. The device has a data rate of 20Kbps and is RoHS compliant. It is available in a package quantity of 1500 units, packaged in tape and reel.
Exar SP238ACT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.