
The Exar SP238AET-L is a 4-channel transceiver with a data rate of 0.02 Kbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 375mW. The device is packaged in a SOIC W package and is suitable for surface mount applications. It is also RoHS compliant and has a supply current of 10mA.
Sign in to ask questions about the Exar SP238AET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP238AET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 0.02Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP238AET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
