Hot Swap Controller IC for USB power applications, supporting input voltages from 3V to 5.5V. Features a single output with a maximum output current of 500mA, and a maximum power dissipation of 500mW. This surface mount SOIC package component offers an on-state resistance of 70mR and operates within a temperature range of -45°C to 85°C. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Exar SP2525A-1EN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 100MR |
| Output Current per Channel | 500mA |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.