
2-output, 5.5V, 1A USB power distribution switch for high-side applications. Features active low control, 70mR on-state resistance, and a 500mA rated current. Packaged in a lead-free SOIC-8 surface mount case, operating from 3V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP2525A-2EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP2525A-2EN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 100MR |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP2525A-2EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
