
The Exar SP2525A-2EN-L/TR is a single pole single throw switch with an on-state resistance of 100MR and a maximum rated current of 500mA. It is packaged in a surface mount SOIC N package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Sign in to ask questions about the Exar SP2525A-2EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP2525A-2EN-L/TR technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP2525A-2EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
