Dual USB power switch IC for 3V to 5.5V input, featuring two outputs each rated for a maximum of 500mA. This surface mount component offers a maximum on-state resistance of 150mR and a maximum power dissipation of 500mW. Operating within a temperature range of -40°C to 85°C, it is housed in a compact SOIC package measuring 5mm x 4mm x 1.5mm. The device is lead-free and RoHS compliant.
Exar SP2526A-1EN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 150mR |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.