The Exar SP2526A-2EN-L is a dual hot swap controller designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. Each output switch has an on-state resistance of up to 150mR, and the device can handle a maximum current of 500mA.
Exar SP2526A-2EN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 150MR |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.