EXAR SP2526A-2EN-L/TR; Dual USB Power Switch; 150mOhms; 3 V min.; 8-Pin SOIC
Exar SP2526A-2EN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110uA |
| Number of Outputs | 2 |
| On-state Resistance-Max | 150MR |
| Output Current | 1A |
| Rated Current-Max | 500mA |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 800ns |
| Turn-On Delay Time | 100us |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.