Exar SP26LV431CN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 60Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP26LV431CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
