
Surface mountable RS485/RS422 transceiver IC with a 250Kbps data rate. Features 3.3V operating supply voltage and ESD protection. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general interface applications.
Exar SP3070EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
