
This BICMOS line transceiver supports RS-422 and RS-485 interfaces, featuring one driver and one receiver for a single transceiver function. Operating from a 3V to 3.6V supply voltage with a typical 3.3V, it achieves data rates up to 250Kbps. Packaged in a lead-free SOIC-8 surface-mount component with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H), it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Exar SP3071EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3071EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3071EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
