
Full duplex RS-422/RS-485 transceiver IC for surface mount applications. Features a 500Kbps data rate, 3.3V operating supply voltage, and 200ns propagation delay. Housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 471mW. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP3074EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3074EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3074EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
