
RS-422/RS-485 transceiver, surface mount, SOIC-8 package. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Supports data rates up to 500Kbps. Features one driver and one receiver for full-duplex or half-duplex communication. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3075EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3075EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3075EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.