
The Exar SP3076EEN-L/TR is a single-transceiver IC with a data rate of 16Mbps, packaged in a SOIC N surface mount package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 667mW. The IC is RoHS compliant and lead-free, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Exar SP3076EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3076EEN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 16Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3076EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
