
Surface mount line transceiver featuring RS-422 and RS-485 interface compatibility. This BICMOS integrated circuit offers one driver and one receiver, supporting a data rate of 16Mbps. Operating from a 3V to 3.6V supply, it has a typical supply current of 1.5mA and a power dissipation of 471mW. The component is housed in a lead-free SOIC-8 package with dimensions of 4.9mm (length) x 3.9mm (width) x 1.65mm (height), and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3077EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3077EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3077EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
