
The SP3078EEN-L is a single-channel transceiver for RS-422 and RS-485 interfaces, operating at data rates up to 16Mbps. It is packaged in a SOIC case and is designed for surface mount applications. The device is rated for operation over the -40°C to 85°C temperature range and can dissipate up to 471mW of power. The SP3078EEN-L is compliant with RoHS regulations and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Exar SP3078EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
