The Exar SP3078EMN-L/TR is a 1-port transceiver with a data rate of 16Mbps. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC N format for surface mount applications. The device has a maximum power dissipation of 471mW and a supply current of 800uA. It is RoHS compliant and available in tape and reel packaging.
Exar SP3078EMN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 800uA |
| RoHS | Compliant |
No datasheet is available for this part.