
RS-485/RS-422 transceiver IC, surface mountable in a 14-pin SOIC package. Features a 115Kbps data rate, 5V operating supply voltage (4.5V to 5.5V range), and 60mA output current. This lead-free, RoHS-compliant component offers a single driver and receiver, with a propagation delay of 200ns. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3080EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3080EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3080EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
