
Single transmitter/receiver interface IC supporting RS-422 and RS-485 standards. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a data rate of 115Kbps and a propagation delay of 2600ns. Packaged in a lead-free, RoHS compliant 8-pin SOIC N surface mount package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). Operates within a temperature range of -40°C to 85°C.
Exar SP3082EEN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 115Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 2600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
