
RS-422/RS-485 transceiver for robust serial communication. Features a single driver and receiver, supporting RS-422 and RS-485 interfaces with a data rate up to 115Kbps. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 60mA output current. Packaged in a lead-free SOIC for surface mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Exar SP3082EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3082EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2600ns |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3082EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
