
500Kbps RS-485/RS-422 transceiver, surface mountable in an 8-pin SOIC package. Features include a 5V operating supply voltage (4.5V to 5.5V range), 60mA output current, and 200ns propagation delay. This lead-free, RoHS-compliant component offers one driver and one receiver, operating from -40°C to 85°C.
Exar SP3084EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3084EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.