
500Kbps RS-422/RS-485 transceiver, featuring a single transmitter and single receiver in a lead-free, RoHS-compliant SOIC package. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V, and offers a 60mA output current. It boasts a propagation delay of 200ns and operates within a temperature range of -40°C to 85°C. The compact SOIC package measures 4.9mm in length, 3.9mm in width, and 1.65mm in height.
Checking distributor stock and pricing after the page loads.
Exar SP3085EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
