
The Exar SP3085EMN-L is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a propagation delay of 1000ns. The device is packaged in a SOIC package and is available in quantities of 98. It consumes a supply current of 400uA and has a data rate of 500Kbps.
Sign in to ask questions about the Exar SP3085EMN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3085EMN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3085EMN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.