
Surface mount transceiver for RS-422 and RS-485 interfaces. Features a single transmitter and single receiver with a 20Mbps data rate and 75ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 60mA output current. This lead-free, RoHS compliant component is housed in an 8-pin SOIC package measuring 4.9mm x 3.9mm x 1.65mm, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3088EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3088EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3088EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
