
The SP3088EMN-L is a surface mount interface IC from Exar with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a propagation delay of 12ns. The IC has a supply current of 400uA and an output current of 60mA. It is available in a package quantity of 98 and packaged in rail/Tube.
Sign in to ask questions about the Exar SP3088EMN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3088EMN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3088EMN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.