
CMOS line transceiver with 2 transceivers, 2 drivers, and 2 receivers. Features an RS-232 interface and a data rate of 120Kbps. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Surface mountable in an SOIC W package, this lead-free component offers 8 I/Os and a maximum power dissipation of 375mW. Suitable for operation between -40°C and 85°C.
Exar SP310EET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP310EET-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.